Direct

PIC12LC672-04/P | |
|---|---|
DigiKey Part Number | PIC12LC672-04/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12LC672-04/P |
Description | IC MCU 8BIT 3.5KB OTP 8DIP |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LC672-04/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 4MHz | Supplier Device Package 8-PDIP |
Peripherals POR, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F683-I/P | Microchip Technology | 4.619 | PIC12F683-I/P-ND | 1,62000 € | Direct |



