Direct

PIC12LC508A-04I/P | |
|---|---|
DigiKey Part Number | PIC12LC508A-04I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12LC508A-04I/P |
Description | IC MCU 8BIT 768B OTP 8DIP |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LC508A-04I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 8-PDIP |
Speed 4MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F508-I/P | Microchip Technology | 9.827 | PIC12F508-I/P-ND | 0,81000 € | Direct |




