
PIC12HV615-I/P | |
|---|---|
DigiKey Part Number | PIC12HV615-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC12HV615-I/P |
Description | IC MCU 8BIT 1.75KB FLASH 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12HV615-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 8-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 25 | 1,02800 € | 25,70 € |
| 100 | 0,98520 € | 98,52 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |




