Direct

PIC12F675T-I/MD | |
|---|---|
DigiKey Part Number | PIC12F675T-I/MD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12F675T-I/MD |
Description | IC MCU 8BIT 1.75KB FLASH 8DFN |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F675T-I/MD Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128 x 8 |
Series | RAM Size 64 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-DFN (4x4) |
Peripherals POR, WDT | Package / Case 8-VDFN Exposed Pad |
Number of I/O 5 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F675-I/MD | Microchip Technology | 33 | PIC12F675-I/MD-ND | 1,85000 € | Direct |



