PIC12F629T-I/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 590
Unit Price: 1,08000 €
Datasheet
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F629T-I/MF

DigiKey Part Number
PIC12F629-I/MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12F629T-I/MF
Description
IC MCU 8BIT 1.75KB FLASH 8DFN-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F629T-I/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-S (6x5)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,57714 €5.204,56 €
Manufacturers Standard Package
Unit Price without VAT:1,57714 €
Unit Price with VAT:1,87680 €