
PIC12F629-E/MD | |
|---|---|
DigiKey Part Number | PIC12F629-E/MD-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F629-E/MD |
Description | IC MCU 8BIT 1.75KB FLASH 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F629-E/MD Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 64 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-DFN (4x4) |
Peripherals POR, WDT | Package / Case 8-VDFN Exposed Pad |
Number of I/O 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 25 | 1,56400 € | 39,10 € |
| 100 | 1,52980 € | 152,98 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |





