
PIC12F615-H/SN | |
|---|---|
DigiKey Part Number | PIC12F615-H/SN-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F615-H/SN |
Description | IC MCU 8BIT 1.75KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F615-H/SN Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 64 x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Packaging Tube | Data Converters A/D 4x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 150°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 20MHz | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 8-SOIC |
Number of I/O 5 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 25 | 1,07960 € | 26,99 € |
| 100 | 1,06020 € | 106,02 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




