
PIC12F508T-I/MS | |
|---|---|
DigiKey Part Number | PIC12F508T-I/MSTR-ND - Tape & Reel (TR) PIC12F508T-I/MSCT-ND - Cut Tape (CT) PIC12F508T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12F508T-I/MS |
Description | IC MCU 8BIT 768B FLASH 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F508T-I/MS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 25 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-MSOP |
Speed 4MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F508-I/MS | Microchip Technology | 423 | PIC12F508-I/MS-ND | 0,72000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70117 € | 1.752,92 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |





