
PIC12F1822T-I/RF | |
|---|---|
DigiKey Part Number | PIC12F1822T-I/RF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12F1822T-I/RF |
Description | IC MCU 8BIT 3.5KB FLASH 8UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 8-UDFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-UDFN Exposed Pad |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,10823 € | 3.657,16 € |
| Unit Price without VAT: | 1,10823 € |
|---|---|
| Unit Price with VAT: | 1,31879 € |





