
PIC12F1822-E/MF | |
|---|---|
DigiKey Part Number | PIC12F1822-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | PIC12F1822-E/MF |
Description | IC MCU 8BIT 3.5KB FLASH 8DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F1822-E/MF Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 8-DFN (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-VDFN Exposed Pad |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,21520 € | 30,38 € |
| 100 | 1,09640 € | 109,64 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |





