PIC12CE518-04I/P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 33.861
Unit Price: 1,20000 €
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12CE518-04I/P

DigiKey Part Number
PIC12CE518-04I/P-ND
Manufacturer
Manufacturer Product Number
PIC12CE518-04I/P
Description
IC MCU 8BIT 768B OTP 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC12CE518-04I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
EEPROM Size
16 x 8
Packaging
Tube
RAM Size
25 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
4MHz
Supplier Device Package
8-PDIP
Peripherals
POR, WDT
Package / Case
8-DIP (0.300", 7.62mm)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12F629-I/PMicrochip Technology33.861PIC12F629-I/P-ND1,20000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3602,09417 €753,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09417 €
Unit Price with VAT:2,49206 €