Direct

PIC12CE518-04/SM | |
|---|---|
DigiKey Part Number | PIC12CE518-04/SM-ND |
Manufacturer | |
Manufacturer Product Number | PIC12CE518-04/SM |
Description | IC MCU 8BIT 768B OTP 8SOIJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | PIC12CE518-04/SM Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 16 x 8 |
Packaging Tube | RAM Size 25 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 8-SOIJ |
Peripherals POR, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F629-I/SN | Microchip Technology | 0 | PIC12F629-I/SN-ND | 1,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,93939 € | 698,18 € |
| Unit Price without VAT: | 1,93939 € |
|---|---|
| Unit Price with VAT: | 2,30787 € |



