PIC12C672T-10I/SM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.973
Unit Price: 2,70000 €
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12C672T-10I/SM

DigiKey Part Number
PIC12C672T-10I/SM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12C672T-10I/SM
Description
IC MCU 8BIT 3.5KB OTP 8SOIJ
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
PIC12C672T-10I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
OTP
Series
RAM Size
128 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 4x8b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
10MHz
Supplier Device Package
8-SOIJ
Peripherals
POR, WDT
Package / Case
8-SOIC (0.209", 5.30mm Width)
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC12C672-10I/SMMicrochip Technology1.973PIC12C672-10I/SM-ND2,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types