PIC12C672T-10/SM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 7.484
Unit Price: 1,54000 €
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12C672T-10/SM

DigiKey Part Number
PIC12C672T-10/SM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12C672T-10/SM
Description
IC MCU 8BIT 3.5KB OTP 8SOIJ
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
PIC12C672T-10/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIJ
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes