Similar

PIC12C672-04E/MF | |
|---|---|
DigiKey Part Number | PIC12C672-04E/MF-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C672-04E/MF |
Description | IC MCU 8BIT 3.5KB OTP 8DFN-S |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 8-DFN-S (6x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 8-DFN-S (6x5) |
Peripherals POR, WDT | Package / Case 8-VDFN Exposed Pad |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F683-E/MF | Microchip Technology | 0 | PIC12F683-E/MF-ND | 2,15958 € | Similar |




