Direct

PIC12C671-10/SM | |
|---|---|
DigiKey Part Number | PIC12C671-10/SM-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C671-10/SM |
Description | IC MCU 8BIT 1.75KB OTP 8SOIJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 1.75KB (1K x 14) OTP 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C671-10/SM Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 8-SOIJ |
Peripherals POR, WDT | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F675-I/SN | Microchip Technology | 12.058 | PIC12F675-I/SN-ND | 1,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,84022 € | 766,86 € |
| Unit Price without VAT: | 2,84022 € |
|---|---|
| Unit Price with VAT: | 3,37986 € |



