PIC12C508T-04/SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 6.422
Unit Price: 0,72000 €
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12C508T-04/SM

DigiKey Part Number
PIC12C508T-04/SM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC12C508T-04/SM
Description
IC MCU 8BIT 768B OTP 8SOIJ
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
PIC12C508T-04/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIJ
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,91054 €4.012,13 €
Manufacturers Standard Package
Unit Price without VAT:1,91054 €
Unit Price with VAT:2,27354 €