PIC12C508A/JW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 9.827
Unit Price: 0,82000 €
Datasheet
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) EPROM, UV 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12C508A/JW

DigiKey Part Number
PIC12C508A/JW-ND
Manufacturer
Manufacturer Product Number
PIC12C508A/JW
Description
IC MCU 8BIT 768B EPROM/UV 8CDIP
Customer Reference
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) EPROM, UV 8-CDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC12C508A/JW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
EPROM, UV
EEPROM Size
-
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-CDIP
Package / Case
8-CDIP (0.300", 7.62mm) Window
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes