
PIC10LF322-E/P | |
|---|---|
DigiKey Part Number | PIC10LF322-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC10LF322-E/P |
Description | IC MCU 8BIT 896B FLASH 8DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC10LF322-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 3x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 8-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,77840 € | 700,56 € |
| Unit Price without VAT: | 0,77840 € |
|---|---|
| Unit Price with VAT: | 0,92630 € |

