Direct

PIC10F320-I/OT | |
|---|---|
DigiKey Part Number | PIC10F320-I/OT-ND |
Manufacturer | |
Manufacturer Product Number | PIC10F320-I/OT |
Description | IC MCU 8BIT 448B FLASH SOT23-6 |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 448B (256 x 14) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F320-I/OT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 3x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package SOT-23-6 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case SOT-23-6 |
Number of I/O 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC10F320T-I/OT | Microchip Technology | 2.190 | PIC10F320T-I/OTCT-ND | 0,57000 € | Direct |



