Direct

PIC10F222T-I/MC | |
|---|---|
DigiKey Part Number | PIC10F222T-I/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC10F222T-I/MC |
Description | IC MCU 8BIT 768B FLASH 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 768B (512 x 12) FLASH 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F222T-I/MC Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 23 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 8-DFN (2x3) |
Peripherals POR, WDT | Package / Case 8-VFDFN Exposed Pad |
Number of I/O 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC10F222-I/MC | Microchip Technology | 0 | PIC10F222-I/MC-ND | 0,74604 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,75913 € | 2.505,13 € |
| Unit Price without VAT: | 0,75913 € |
|---|---|
| Unit Price with VAT: | 0,90336 € |







