Direct

PIC10F220-E/OT | |
|---|---|
DigiKey Part Number | PIC10F220-E/OT-ND |
Manufacturer | |
Manufacturer Product Number | PIC10F220-E/OT |
Description | IC MCU 8BIT 384B FLASH SOT23-6 |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 384B (256 x 12) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F220-E/OT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16 x 8 |
Packaging Bag | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package SOT-23-6 |
Peripherals POR, WDT | Package / Case SOT-23-6 |
Number of I/O 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC10F220T-E/OT | Microchip Technology | 2.300 | PIC10F220T-E/OTCT-ND | 0,64000 € | Direct |


