
PHP440 | |
|---|---|
DigiKey Part Number | PHP440-ND |
Manufacturer | |
Manufacturer Product Number | PHP440 |
Description | TVS DIODE 623VWM 1.138KV CASE-11 |
Customer Reference | |
Detailed Description | 1.138kV Clamp 13.2A Ipp Tvs Diode Chassis Mount CASE-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 623V | |
Voltage - Breakdown (Min) | 735V | |
Voltage - Clamping (Max) @ Ipp | 1.138kV | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ||
Base Product Number |

