Image for PHP30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP30

DigiKey Part Number
PHP30-ND
Manufacturer
Manufacturer Product Number
PHP30
Description
TVS DIODE 42.5VWM 84VC CASE-11
Customer Reference
Detailed Description
84V Clamp 90A Ipp Tvs Diode Chassis Mount CASE-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
42.5V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
84V
Current - Peak Pulse (10/1000µs)
90A
Power - Peak Pulse
7500W (7.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.