
PHP250 | |
|---|---|
DigiKey Part Number | PHP250-ND |
Manufacturer | |
Manufacturer Product Number | PHP250 |
Description | TVS DIODE 354VWM 652VC CASE-11 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 652V Clamp 23A Ipp Tvs Diode Chassis Mount CASE-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 354V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 652V | |
Current - Peak Pulse (10/1000µs) | 23A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 295,78970 € | 29.578,97 € |
| Unit Price without VAT: | 295,78970 € |
|---|---|
| Unit Price with VAT: | 351,98974 € |

