Image for PDS-408G/AC-EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS-408G/AC-EU

DigiKey Part Number
150-PDS-408G/AC-EU-ND
Manufacturer
Manufacturer Product Number
PDS-408G/AC-EU
Description
8-PORT POE SWITCH BT 480W AC EU
Customer Reference
Detailed Description
Network Switch - Managed 11 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
2
Manufacturer
Microchip Technology
Fiber Type
Gigabit (Multimode)
Packaging
Bulk
SFP/XFP Ports
1
Part Status
Obsolete
SFP/XFP Type
SFP, Gigabit
Type
Switch - Managed
PoE Ports
8
Configuration
Fixed
Connector Type
RJ45
Number of Ports
11
Voltage - Input
100 ~ 240VAC
Copper Ports
8
Operating Temperature
0°C ~ 45°C
Copper Type
10/100/1000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.