
PD82000-021200 | |
|---|---|
DigiKey Part Number | 150-PD82000-021200-ND |
Manufacturer | |
Manufacturer Product Number | PD82000-021200 |
Description | PD82000 DPU RPF CONTROLLER MCU 2 |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Controller (PSE) | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 11,22550 € | 1.796,08 € |
| Unit Price without VAT: | 11,22550 € |
|---|---|
| Unit Price with VAT: | 13,35835 € |

