
PD70201EVB25F-D-5 | |
|---|---|
DigiKey Part Number | 150-PD70201EVB25F-D-5-ND |
Manufacturer | |
Manufacturer Product Number | PD70201EVB25F-D-5 |
Description | EVAL BOARD FOR PD70201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PD70201 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Microchip Technology | Voltage - Input 36V ~ 57V |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 100kHz ~ 500kHz |
Main Purpose Special Purpose DC/DC, Power Over Ethernet | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part PD70201 |
Power - Output 25W | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,65000 € | 354,65 € |
| Unit Price without VAT: | 354,65000 € |
|---|---|
| Unit Price with VAT: | 422,03350 € |

