
PD70201EVB25F-12 | |
|---|---|
DigiKey Part Number | 549-PD70201EVB25F-12-ND |
Manufacturer | |
Manufacturer Product Number | PD70201EVB25F-12 |
Description | EVAL BOARD FOR PD70201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PD70201 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 25W | |
Voltage - Output | 12V | |
Current - Output | 2.1A | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz ~ 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | PD70201 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,21000 € | 290,21 € |
| Unit Price without VAT: | 290,21000 € |
|---|---|
| Unit Price with VAT: | 345,34990 € |

