
PD70200ILD-TR | |
|---|---|
DigiKey Part Number | PD70200ILDTR-ND - Tape & Reel (TR) PD70200ILDCT-ND - Cut Tape (CT) PD70200ILDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70200ILD-TR |
Description | IC POE CNTRL 1 CHANNEL 12DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | PD70200ILD-TR Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Microchip Technology | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-VFDFN Exposed Pad |
Power - Max 47.7 W | Supplier Device Package 12-DFN (4x3) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 25 | 1,74280 € | 43,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42358 € | 4.270,74 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




