Image for PD70101EVB6F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD70101EVB6F

DigiKey Part Number
PD70101EVB6F-ND
Manufacturer
Manufacturer Product Number
PD70101EVB6F
Description
EVAL BOARD FOR PD70101
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PD70101 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.2A
Manufacturer
Microchip Technology
Voltage - Input
44V ~ 57V
Packaging
Bulk
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
100kHz ~ 500kHz
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
PD70101
Voltage - Output
5V
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
1351,83000 €351,83 €
Manufacturers Standard Package
Unit Price without VAT:351,83000 €
Unit Price with VAT:418,67770 €