Image for PD70101EVB15F-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD70101EVB15F-12

DigiKey Part Number
PD70101EVB15F-12-ND
Manufacturer
Manufacturer Product Number
PD70101EVB15F-12
Description
EVAL BOARD FOR PD70101
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PD70101 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.1A
Manufacturer
Microchip Technology
Voltage - Input
44V ~ 57V
Packaging
Bulk
Regulator Topology
Flyback
Part Status
Active
Frequency - Switching
100kHz ~ 500kHz
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
PD70101
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,83000 €351,83 €
Manufacturers Standard Package
Unit Price without VAT:351,83000 €
Unit Price with VAT:418,67770 €