
PD70100ILD-TR | |
|---|---|
DigiKey Part Number | PD70100ILD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD70100ILD-TR |
Description | IC POE CNTRL 2 CHANNEL 12DFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE) 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | PD70100ILD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 2 | |
Power - Max | 48 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |

