
PD69220R-035200-TR | |
|---|---|
DigiKey Part Number | 150-PD69220R-035200-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD69220R-035200-TR |
Description | MCU FOR PD692XX FAMILY FW VER 3. |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Power - Max | 45 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFLGA Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |

