Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD69210R-035400

DigiKey Part Number
150-PD69210R-035400-ND
Manufacturer
Manufacturer Product Number
PD69210R-035400
Description
MCU FOR PD692XX FAMILY, BASED PD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Sense
Yes
Manufacturer
Microchip Technology
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Packaging
Tray
Voltage - Supply
3V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
48
Package / Case
32-VFQFN Exposed Pad
Power - Max
45 W
Supplier Device Package
32-QFN (5x5)
Internal Switch(s)
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,66000 €2,66 €
252,21880 €55,47 €
1002,14180 €214,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €