
PD69210C-022619 | |
|---|---|
DigiKey Part Number | 150-PD69210C-022619-ND |
Manufacturer | |
Manufacturer Product Number | PD69210C-022619 |
Description | MCU FOR PD692XX FAMILY, BASED PD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Auxiliary Sense No |
Manufacturer Microchip Technology | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Packaging Tray | Voltage - Supply 3V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 32-VFQFN Exposed Pad |
Power - Max 45 W | Supplier Device Package 32-QFN (5x5) |
Internal Switch(s) No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 25 | 2,21880 € | 55,47 € |
| 100 | 2,14180 € | 214,18 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

