MFR Recommended

PD69200R-035200 | |
|---|---|
DigiKey Part Number | 150-PD69200R-035200-ND |
Manufacturer | |
Manufacturer Product Number | PD69200R-035200 |
Description | MCU FOR PD692XX FAMILY FW VER 3. |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Auxiliary Sense Yes |
Manufacturer Microchip Technology | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Packaging Tray | Voltage - Supply 3V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 48 | Package / Case 32-VFQFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 32-QFN (5x5) |
Internal Switch(s) No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD69220R-035500 | Microchip Technology | 0 | 150-PD69220R-035500-ND | 3,17000 € | MFR Recommended |


