
PD69012 | |
|---|---|
DigiKey Part Number | PD69012-ND |
Manufacturer | |
Manufacturer Product Number | PD69012 |
Description | IC POE CNTRL 12 CHANNEL |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 12 Channel 802.3at (PoE+), 802.3af (PoE) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Driver | |
Number of Channels | 12 | |
Internal Switch(s) | - | |
Auxiliary Sense | - | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Base Product Number |

