
PD64001-0121 | |
|---|---|
DigiKey Part Number | PD64001-0121-ND |
Manufacturer | |
Manufacturer Product Number | PD64001-0121 |
Description | IC POE CNTRL 1 CHANNEL 20SOIC |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Auxiliary Sense | - | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

