
PD39210R-010020-TR | |
|---|---|
DigiKey Part Number | 150-PD39210R-010020-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD39210R-010020-TR |
Description | MCU FOR PD392XX FAMILY FW VER 1. |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Auxiliary Sense No |
Manufacturer Microchip Technology | Standards 802.3at (PoE+), 802.3af (PoE) |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 48 | Package / Case 32-VFQFN Exposed Pad |
Power - Max 30 W | Supplier Device Package 32-QFN (5x5) |
Internal Switch(s) No | Base Product Number |

