
PD39210C-011019 | |
|---|---|
DigiKey Part Number | 150-PD39210C-011019-ND |
Manufacturer | |
Manufacturer Product Number | PD39210C-011019 |
Description | IC MCU 32BIT FW VER 1.10.19 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE) 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Auxiliary Sense No |
Manufacturer Microchip Technology | Standards 802.3at (PoE+), 802.3af (PoE) |
Packaging Tray | Voltage - Supply 3V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 48 | Package / Case 32-VFQFN Exposed Pad |
Power - Max 30 W | Supplier Device Package 32-QFN (5x5) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 25 | 1,83240 € | 45,81 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


