
PD-IM-7608M | |
|---|---|
DigiKey Part Number | 549-PD-IM-7608M-ND |
Manufacturer | |
Manufacturer Product Number | PD-IM-7608M |
Description | EVAL BOARD FOR PD69208M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PD69208M - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PD69208M | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,60000 € | 277,60 € |
| Unit Price without VAT: | 277,60000 € |
|---|---|
| Unit Price with VAT: | 330,34400 € |

