
PD-9624GC/AC-EK | |
|---|---|
DigiKey Part Number | 150-PD-9624GC/AC-EK-ND |
Manufacturer | |
Manufacturer Product Number | PD-9624GC/AC-EK |
Description | 24-PORT BT 90W NMS AC EU/UK CORD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 24 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 24 | |
Voltage - Output | 54V | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.710,87000 € | 1.710,87 € |
| Unit Price without VAT: | 1.710,87000 € |
|---|---|
| Unit Price with VAT: | 2.035,93530 € |

