MFR Recommended

PD-9612GC/AC-UK | |
|---|---|
DigiKey Part Number | 150-PD-9612GC/AC-UK-ND |
Manufacturer | |
Manufacturer Product Number | PD-9612GC/AC-UK |
Description | 12-PORT BT 90W NMS AC UK CORD |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 12 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 90W |
Manufacturer Microchip Technology | Compliance IEEE802.3bt |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Mounting Type Rack Mount |
Type Midspan Injector | Size / Dimension 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE |
Number of Ports 12 | Input Connector Terminal Block (Power), RJ45 (Data) |
Voltage - Output 55V | Output Connector RJ45 (Data, Power) |
Current - Output 1.64 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD-9612GC/AC-EK | Microchip Technology | 5 | 150-PD-9612GC/AC-EK-ND | 1.298,14000 € | MFR Recommended |


