54V Power Over Ethernet (POE) 6 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9606GC/AC-US

DigiKey Part Number
150-PD-9606GC/AC-US-ND
Manufacturer
Manufacturer Product Number
PD-9606GC/AC-US
Description
6-PORT BT 90W NMS AC US CORD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
54V Power Over Ethernet (POE) 6 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
6
Voltage - Output
54V
Current - Output
1.64 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Rack Mount
Size / Dimension
17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm)
Approval Agency
CE
Note
-
Input Connector
Terminal Block (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5920,49800 €4.602,49 €
Manufacturers Standard Package
Unit Price without VAT:920,49800 €
Unit Price with VAT:1.095,39262 €