
PD-9606GC/AC-EK | |
|---|---|
DigiKey Part Number | 150-PD-9606GC/AC-EK-ND |
Manufacturer | |
Manufacturer Product Number | PD-9606GC/AC-EK |
Description | 6-PORT BT 90W NMS AC EU/UK CORD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 6 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 90W |
Manufacturer Microchip Technology | Compliance IEEE802.3af, IEEE802.3at, IEEE802.3bt |
Packaging Bulk | Data Rate 10/100/1000 Mbps |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Midspan Injector | Mounting Type Rack Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 17.24" L x 10.71" W x 1.73" H (438.0mm x 272.0mm x 44.0mm) |
Number of Ports 6 | Standard Number 62368-1 |
Voltage - Output 54V | Note AC Power Cord Included |
Current - Output 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,33000 € | 916,33 € |
| Unit Price without VAT: | 916,33000 € |
|---|---|
| Unit Price with VAT: | 1.090,43270 € |

