
PD-9606G/ACDC/M-US | |
|---|---|
DigiKey Part Number | 150-PD-9606G/ACDC/M-US-ND |
Manufacturer | |
Manufacturer Product Number | PD-9606G/ACDC/M-US |
Description | 6-PORT AT 95W NMS AC US CORD |
Customer Reference | |
Detailed Description | 57V Power Over Ethernet (POE) 6 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 6 | |
Voltage - Output | 57V | |
Current - Output | 1.67 A | |
Power (Watts) - Per Port | 95W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.095,62000 € | 1.095,62 € |
| Unit Price without VAT: | 1.095,62000 € |
|---|---|
| Unit Price with VAT: | 1.303,78780 € |

