
PD-9601GS/AC-US | |
|---|---|
DigiKey Part Number | 150-PD-9601GS/AC-US-ND |
Manufacturer | |
Manufacturer Product Number | PD-9601GS/AC-US |
Description | 1-PORT INDOOR BT 90W DOE VII WIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Microchip Technology | Operating Temperature -10°C ~ 40°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 5.90" L x 2.75" W x 1.61" H (149.9mm x 69.9mm x 40.9mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, DEMKO, FCC, UKCA |
Number of Ports 1 | Standard Number 62368-1 |
Voltage - Output 54V | Note AC Power Cord Sold Separately |
Current - Output 1.66 A | Input Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 90W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3af, IEEE802.3ab, IEEE802.3at, IEEE802.3bt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,75000 € | 88,75 € |
| 100 | 79,24480 € | 7.924,48 € |
| Unit Price without VAT: | 88,75000 € |
|---|---|
| Unit Price with VAT: | 105,61250 € |

