
PD-9601GS/AC-JP | |
|---|---|
DigiKey Part Number | 150-PD-9601GS/AC-JP-ND |
Manufacturer | |
Manufacturer Product Number | PD-9601GS/AC-JP |
Description | 1-PORT INDOOR BT 90W DOE VII WIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Current - Output | 1.66 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af, IEEE802.3ab, IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 5.90" L x 2.75" W x 1.61" H (149.9mm x 69.9mm x 40.9mm) | |
Approval Agency | CE, cULus, DEMKO, FCC, UKCA | |
Standard Number | 62368-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 € | 91,57 € |
| 100 | 81,75700 € | 8.175,70 € |
| Unit Price without VAT: | 91,57000 € |
|---|---|
| Unit Price with VAT: | 108,96830 € |

