
PD-9601G/AC-US | |
|---|---|
DigiKey Part Number | PD-9601G/AC-US-ND |
Manufacturer | |
Manufacturer Product Number | PD-9601G/AC-US |
Description | POH INJECTOR 95W 54-57V DESKTOP |
Customer Reference | |
Detailed Description | Network 1 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Number of Ports | 1 | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 1 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,23000 € | 128,23 € |
| Unit Price without VAT: | 128,23000 € |
|---|---|
| Unit Price with VAT: | 152,59370 € |



